Reely 7433 Brass U profile LxWxH 500x3x3mm 1pc durable and precise

MPN
7433
Brand
Reely
EAN-13
2050000084041
Order Code
17-3663
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Reely 7433, also known by its alternate description 297119 - Reely 7433, is a high-quality brass U profile specifically designed for precision applications. With dimensions of 500 mm in length, 3 mm in width, and 3 mm in height, this product is manufactured to deliver durability and precision, making it suitable for various engineering applications. Commonly employed in model building, structural reinforcement, and electronic enclosures, the brass material provides excellent resistance to corrosion and offers a workable strength that allows for easy machining and solderability. This versatile component serves as an integral part for engineers in fields that require reliable material performance under specific operating conditions.
Type Rods
Material Brass
Content 1
Design Type U profile
Dimensions (L x W x H) 500 x 3 x 3 mm
Height 3mm
Length 500mm
Wall Thickness 0.45mm
Width 3mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot