Reely 688 ZZC RC Car Style Ball Bearings 16mm OD 8mm Bore

MPN
688 ZZC
Brand
Reely
Order Code
50-6433
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

These high quality RC Car Style Ball Bearings 16mm OD 8mm Bore have been designed to have less friction and higher top speeds for a longer life - just a few of the advantages of ceramic bearings.


  • Less friction, more speed
Type Ball bearing
Bore Diameter 8mm
Diameter 5mm

Reviews

Be the first to submit a review

Trustpilot