Reely 500X8X8 Brass Square Rail brass 500x8x8mm

MPN
500X8X8
Brand
Reely
EAN-13
4064161487434
Order Code
17-3662
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Reely 500X8X8 Brass Square Rail, also identified as 296074, is a precisely engineered component designed for various mechanical and structural applications. This product measures 500 mm in length with a cross-sectional dimension of 8 mm by 8 mm, providing robustness and high resistance to deformation due to its brass composition. This square rail is typically employed in the construction of model railways, robotic frameworks, and other projects requiring rigid, conductive, and aesthetically appealing materials. Its use in engineering projects extends to any assembly demanding consistent mechanical performance and effective load distribution.
Type Rail
Material Brass
Content 1
Design Type Square profile
Dimensions (L x W x H) 500 x 8 x 8 mm
Height 8mm
Length 500mm
Width 8mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot