Reely 500X6X6 Brass Square Rail brass 500x6x6 mm profiles

MPN
500X6X6
Brand
Reely
EAN-13
2050000083921
Order Code
17-3661
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Reely 500X6X6 is a high-precision brass square rail, precisely machined to dimensions of 500 mm in length and 6 mm by 6 mm in cross-section. This product, alternatively known by its description 296066 - Reely 500X6X6, exhibits excellent durability and corrosion resistance due to its brass composition, making it suitable for a variety of industrial and mechanical applications. It is often utilised in custom machinery fabrication, robotics, and precision mechanical assemblies where reliable and stable linear motion components are critical. Its precise dimensions ensure compatibility with standard fittings, providing structural support and guidance in engineering systems.
Type Rail
Material Brass
Content 1
Design Type Square profile
Dimensions (L x W x H) 500 x 6 x 6 mm
Height 6mm
Length 500mm
Width 6mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot