Reely 500X10X10 Brass Square Rail 500x10x10mm Profile

MPN
500X10X10
Brand
Reely
EAN-13
4064161487441
Order Code
17-3660
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £10.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Reely 500X10X10 is designated by the manufacturer's part number 296082. This product is a brass square rail with precise dimensions of 500 mm in length, 10 mm in width, and 10 mm in thickness. Its robust and durable design makes it ideal for various engineering applications such as guiding systems, linear motion assemblies, and structural supports in automation equipment. The brass construction offers excellent corrosion resistance and durability, ensuring reliable performance in industrial environments. It is particularly favoured in applications where precision and stability are critical.
Type Rail
Material Brass
Content 1
Design Type Square profile
Dimensions (L x W x H) 500 x 10 x 10 mm
Height 10mm
Length 500mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot