Reely 4-KANT MS 12X12X200 Brass Square Rail 200x12x12mm Profiles

MPN
4-KANT MS 12X12X200
Brand
Reely
EAN-13
4064161487137
Order Code
17-3657
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Reely 4-KANT MS 12X12X200, offers a robust solution with its 12x12 mm brass square rail, featuring a precise length of 200 mm. This product, also known as 220650, is crafted from high-quality brass, known for its excellent machinability and resistance to corrosion, making it suitable for diverse industrial applications. Its square profile is ideal for structural frameworks, manufacturing equipment, and guide rails where precision and durability are paramount. The product's specifications make it well-suited for engineering projects that require reliable materials with excellent dimensional stability.
Type Rail
Material Brass
Content 1
Design Type Square profile
Dimensions (L x W x H) 200 x 12 x 12 mm
Height 12mm
Length 200mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot