Reely 297933 Brass Square Rail profile 500 x 3 x 3 mm for precise model work

MPN
297933
Brand
Reely
EAN-13
2050000084614
Order Code
17-3653
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Reely 297933 is designed with precision in mind, crafted from high-quality brass, and tailored for precise model work and engineering tasks. This robust square rail profile measures 500 mm in length with a consistent cross-sectional dimension of 3 x 3 mm, ensuring uniformity and reliability in demanding applications. The brass material offers excellent machinability and resistance to corrosion, making it suitable for detailed prototyping, architectural modelling, and various precision engineering projects. Its stable construction provides enhanced stability and support in assemblies where precision is paramount.
Type Rail
Material Brass
Content 1
Design Type Square profile
Dimensions (L x W x H) 500 x 3 x 3 mm
Height 3mm
Length 500mm
Width 3mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot