Reely 297925 Brass Square Rail 500 x 2 x 2 mm Profiles

MPN
297925
Brand
Reely
EAN-13
2050000084607
Order Code
17-3652
Country of Origin
Germany
View Full Product Range (20)

Discontinued


Reely 297925 is a high-precision brass square rail designed with dimensions of 500 mm in length, and a cross-sectional area of 2 mm by 2 mm, making it suitable for applications requiring strong and reliable linear elements. This product, known alternatively as 297925 - Reely 297925, features the superior material properties of brass, providing excellent machinability, corrosion resistance, and electrical conductivity. Such characteristics make it ideal for use in model building, prototyping, and aligning mechanisms in industrial assemblies. Additionally, its consistent geometric accuracy is beneficial in designing structural frameworks and supports within various engineering projects.
Type Rail
Material Brass
Content 1
Design Type Square profile
Dimensions (L x W x H) 500 x 2 x 2 mm
Height 2mm
Length 500mm
Width 2mm

Alternatives (3)


Trustpilot