Reely 297739 Brass Profile H 500 x 5 x 5 mm 1 pc Gold tone durable brass

MPN
297739
Brand
Reely
EAN-13
2050000084461
Order Code
17-3645
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Reely 297739 Brass Profile, is a robust and versatile component measuring 500 x 5 x 5 mm. Crafted from durable brass with a gold tone finish, this profile exhibits excellent resistance to corrosion, making it ideal for applications requiring structural strength and aesthetic appeal. It is particularly suitable for use in engineering projects such as model making, mechanical system prototypes, and decorative metallic frameworks. This brass profile offers the precision and reliability engineers need for both functional and cosmetic roles in a variety of industrial applications.
Type Rods
Material Brass
Content 1
Design Type H profile
Dimensions (L x W x H) 500 x 5 x 5 mm
Height 5mm
Length 500mm
Wall Thickness 0.6mm
Width 5mm

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot