Reely 297577 Brass H Profile 500x2x2 mm 1 pc

MPN
297577
Brand
Reely
EAN-13
2050000084362
Order Code
17-3642
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Reely 297577 is a Brass H-profile component measuring 500 mm in length and featuring a cross-sectional dimension of 2 x 2 mm. As in Reely's extensive lineup, the 297577 offers precise dimensional accuracy and the material integrity expected in H-profile sections. Brass provides excellent machinability and resistance to corrosion, making it ideal for structural applications in model building and prototyping where both mechanical strength and aesthetic appeal are required. This product is commonly utilised in engineering pursuits such as crafting intricate frameworks, supporting structures in robotics, or serving as load-bearing elements in model railway systems.
Type Rods
Material Brass
Content 1
Design Type H profile
Dimensions (L x W x H) 500 x 2 x 2 mm
Height 2mm
Length 500mm
Wall Thickness 0.4mm
Width 2mm

Reviews

Be the first to submit a review

Trustpilot