Reely 297569 Brass H Profile 500 x 1 x 1 mm 1 pc Durable Brass construction

MPN
297569
Brand
Reely
EAN-13
2050000084355
Order Code
17-3641
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Reely 297569 is a brass H profile measuring 500 millimetres in length with cross-sectional dimensions of 1 by 1 millimetre, demonstrated by its durable brass construction providing enhanced strength and corrosion resistance. This product, alternately described as 297569 - Reely 297569, is particularly suited to engineering applications requiring precision structural elements, such as model building and industrial prototyping. The brass material ensures not only durability but also ease of soldering, making it ideal for use in environments where electrical conductivity and robust joint formation are critical.
Type Rods
Material Brass
Content 1
Design Type H profile
Dimensions (L x W x H) 500 x 1 x 1 mm
Height 1mm
Length 500mm
Wall Thickness 0.25mm
Width 1mm

Reviews

Be the first to submit a review

Trustpilot