Reely 297542 Brass Profile U-shape 500x1x1mm 1pc

MPN
297542
Brand
Reely
EAN-13
2050000084348
Order Code
17-3640
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Reely 297542 offers a high-precision brass profile featuring a U-shape, with dimensions of 500 mm in length, 1 mm in width, and 1 mm in height. This product, identified as Reely 297542, is ideal for structural applications requiring reliable and stable support, thanks to its durable brass composition. Given its precise measurement and mechanical strength, this brass profile is well-suited for use in model making, prototyping, and custom engineering projects where precision metalwork is critical. The product's composition ensures excellent resistance to corrosion and ease of machining, making it a versatile component in various engineering and construction contexts.
Type Rods
Material Brass
Content 1
Design Type U profile
Dimensions (L x W x H) 500 x 1 x 1 mm
Height 1mm
Length 500mm
Wall Thickness 0.25mm
Width 1mm

Reviews

Be the first to submit a review

Trustpilot