Reely 297399 Brass Profile H 500 x 4 x 4 mm 1 pc(s)

MPN
297399
Brand
Reely
EAN-13
2050000084324
Order Code
17-3639
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Reely 297399 refers to a brass profile with the dimensions of 500 mm in length, 4 mm in width, and 4 mm in height. This product, also known as 297399 - Reely 297399, is crafted from high-quality brass, known for its excellent thermal and electrical conductivity as well as its resistance to corrosion. Its precise dimensions and robust material make it ideal for use in engineering applications such as model building, decorative metalwork, and various structural components where excellent machinability and strength are required. Brass profiles like this are frequently utilised in scenarios demanding precision and durability, such as in creating model railway details or intricate architectural features.
Type Rods
Material Brass
Content 1
Design Type H profile
Dimensions (L x W x H) 500 x 4 x 4 mm
Height 4mm
Length 500mm
Wall Thickness 0.5mm
Width 4mm

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot