Reely 297372 Brass U Profile 500x2x2mm 1pc Durable brass construction

MPN
297372
Brand
Reely
EAN-13
2050000084300
Order Code
17-3637
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Reely 297372 is a precision-engineered brass U profile measuring 500 mm in length with a cross-section of 2 mm by 2 mm, exhibiting superior strength and resilience. Constructed from durable brass, it enjoys excellent corrosion resistance and machinability, making it well-suited for engineering applications requiring structural integrity and precision. Typical applications for the brass U profile include use in model building, mechanical assemblies, and architectural frameworks where reliable and precise performance is critical.
Type Rods
Material Brass
Content 1
Design Type U profile
Dimensions (L x W x H) 500 x 2 x 2 mm
Height 2mm
Length 500mm
Wall Thickness 0.4mm
Width 2mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot