Reely 297070 Brass Planar Rail 500x2x1 mm 1 pc Profiles

MPN
297070
Brand
Reely
EAN-13
2050000084003
Order Code
17-3636
Country of Origin
Germany
View Full Product Range (31)

Discontinued


Reely 297070 presents a high-precision Brass Planar Rail with dimensions of 500 mm in length, 2 mm in width, and 1 mm in thickness, reflecting the sophisticated engineering standards synonymous with the brand. This product is constructed from brass, offering excellent corrosion resistance, electrical conductivity, and suitable mechanical strength, making it an ideal component for use in precision instrumentation, robotics, and model engineering. Its planar attribute and compact form factor enable ease of integration into detailed assembly projects where space is at a premium, while its robust structural profile supports reliable performance in dynamic applications.
Type Rail
Material Brass
Content 1
Design Type Flat profile
Dimensions (L x W x H) 500 x 2 x 1 mm
Height 1mm
Length 500mm
Width 2mm

Trustpilot