Reely 297062 Brass Angle Rail 500 x 2 x 2 mm Profiles

MPN
297062
Brand
Reely
EAN-13
2050000083990
Order Code
17-3635
Country of Origin
Germany

Discontinued


Reely 297062 offers the Brass Angle Rail, with dimensions of 500 x 2 x 2 mm, making it a versatile component for various engineering applications. Designed for precision, this brass angle rail provides excellent corrosion resistance and electrical conductivity, attributes that enhance its suitability for use in electrical enclosures, modelling, architectural frameworks, and DIY projects requiring precise angles and stability. Its robust construction ensures long-lasting performance in environments where strength and rigidity are paramount. This product from Reely meets the technical demands of professionals seeking reliable structural components that integrate seamlessly into complex assemblies.
Type Rail
Material Brass
Content 1
Design Type Angle profile
Dimensions (L x W x H) 500 x 2 x 2 mm
Height 2mm
Length 500mm
Wall Thickness 0.4mm
Width 2mm

Alternatives (3)


Trustpilot