Reely 296031 Brass Square Rail 500x5x5mm Profiles

MPN
296031
Brand
Reely
EAN-13
2050000083907
Order Code
17-3634
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Reely 296031 is featuring a brass square rail with dimensions of 500 mm by 5 mm by 5 mm. Crafted from high-quality brass, this square rail offers excellent strength and corrosion resistance, making it suitable for various engineering applications. It is ideal for use in projects requiring precise linear guidance, such as in model building, robotics, and structural frameworks where durability and dimensional accuracy are paramount. The product's robust construction ensures stability and reliability under different working conditions.
Type Rail
Material Brass
Content 1
Design Type Square profile
Dimensions (L x W x H) 500 x 5 x 5 mm
Height 5mm
Length 500mm
Width 5mm

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot