Reely 295965 Brass Angle Rail 500x5x5mm 1pc Profiles Brass

MPN
295965
Brand
Reely
EAN-13
2050000083860
Order Code
17-3632
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Reely 295965 is a high-quality brass angle rail, measuring 500 mm in length with a cross-section of 5 mm by 5 mm, designed for precise and robust applications where structural integrity and excellent resistance to corrosion are essential. This product provides a combination of strength and malleability, making it an ideal choice for various engineering purposes, including model construction, architectural frameworks, and custom fabrication projects. Its precise dimensions and durable brass composition allow for easy integration into existing structures, where reliable performance and longevity are crucial.
Type Rail
Material Brass
Content 1
Design Type Angle profile
Dimensions (L x W x H) 500 x 5 x 5 mm
Height 5mm
Length 500mm
Wall Thickness 0.6mm
Width 5mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot