Reely 295930 Brass U Profile 500x2.5x2.5mm Brass Length 1 piece

MPN
295930
Brand
Reely
EAN-13
2050000083839
Order Code
17-3629
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Reely 295930 is a high-quality brass U profile designed for precision engineering applications. This product, designated as 295930, features dimensions of 500 mm in length, with a consistent U profile size of 2.5 mm by 2.5 mm, making it suitable for various structural and mechanical uses where durability and conductivity are essential. The brass construction provides excellent resistance to corrosion and good machinability, which is ideal for projects requiring reliable performance in model building, prototyping, and electronic enclosures. Engineered to meet rigorous industry standards, this brass U profile caters to the needs of professionals demanding precision and consistency in their components. Its compact and robust design allows for versatile applications across different fields of engineering.
Type Rods
Material Brass
Content 1
Design Type U profile
Dimensions (L x W x H) 500 x 2.5 x 2.5 mm
Height 2.5mm
Length 500mm
Wall Thickness 0.45mm
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot