Reely 295922 Brass U Profile 500 x 2 x 1 mm 1 pc(s)

MPN
295922
Brand
Reely
EAN-13
2050000083822
Order Code
17-3628
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Reely 295922 is a high-precision brass U profile with dimensions of 500 x 2 x 1 mm, available as a single piece. This product is characterised by its durability, corrosion resistance, and excellent machinability, making it suitable for use in applications requiring high structural integrity and precise dimensional stability. Common engineering applications for this brass U profile include model building, structural reinforcements in electronics enclosures, and bespoke machining projects where customized metal components are essential. Its brass composition not only provides aesthetic appeal but also ensures ease of soldering and joining during fabrication processes.
Type Rods
Material Brass
Content 1
Design Type U profile
Dimensions (L x W x H) 500 x 2 x 1 mm
Height 1mm
Length 500mm
Wall Thickness 0.4mm
Width 2mm

Reviews

Be the first to submit a review

Trustpilot