Reely 295906 Brass Profile 500x1.5x1.5mm Metal Length Durable Construction

MPN
295906
Brand
Reely
EAN-13
2050000083808
Order Code
17-3627
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Reely 295906, known alternatively as 295906 - Reely 295906, is a brass profile designed for durability and precision. Measuring 500x1.5x1.5 mm, this metal piece is constructed from high-quality brass, offering excellent strength and corrosion resistance, making it indispensable in various engineering applications. This product is ideally suited for use in model building, prototyping, and intricate mechanical components where precision and reliability are paramount. With its robust construction, the Reely 295906 brass profile stands as a versatile material for both hobbyists and professionals seeking reliable performance in their projects.
Type Rods
Material Brass
Content 1
Design Type H profile
Dimensions (L x W x H) 500 x 1.5 x 1.5 mm
Height 1.5mm
Length 500mm
Wall Thickness 0.3mm
Width 1.5mm

Reviews

Be the first to submit a review

Trustpilot