Reely 295892 Brass Profile 500 x 2.5 x 2.5 mm 1 pc Length Width Height

MPN
295892
Brand
Reely
EAN-13
2050000083792
Order Code
17-3626
Country of Origin
Germany

Discontinued


Reely 295892 is a brass profile measuring 500 mm in length and 2.5 mm in both width and height, making it suitable for precision engineering applications. The consistent dimensions and quality finish of this brass component allow it to be utilised effectively in model-making, structural supports, or as conductive material in electrical applications. Known for its excellent machinability and corrosion resistance, brass is an ideal choice for environments where these properties are required, ensuring reliability and durability in various engineering projects.
Type Rods
Material Brass
Content 1
Design Type H profile
Dimensions (L x W x H) 500 x 2.5 x 2.5 mm
Height 2.5mm
Length 500mm
Wall Thickness 0.45mm
Width 2.5mm

Trustpilot