Reely 293415 Brass Profile 500 x 6 x 6 mm 1 pc High precision solid form

MPN
293415
Brand
Reely
EAN-13
4064161487427
Order Code
17-3625
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Reely 293415 is a precision-engineered brass profile measuring 500 mm in length with a square cross-section of 6 mm by 6 mm. This solid form is crafted to offer high dimensional accuracy, making it suitable for applications requiring exact specifications and tight tolerances. Due to its durable brass composition, part number 293415 is frequently utilised in engineering contexts such as model building, prototyping, and the creation of custom machinery or components where both structural integrity and aesthetic appeal are paramount. Its versatility makes it an ideal choice for both industry professionals engaged in intricate design work and hobbyists involved in precise fabrication tasks.
Type Rods
Material Brass
Content 1
Design Type H profile
Dimensions (L x W x H) 500 x 6 x 6 mm
Height 6mm
Length 500mm
Wall Thickness 0.6mm
Width 6mm

Reviews

Be the first to submit a review

Trustpilot