Reely 293350 Brass Angle Rail 500x1x1mm 1pc Sturdy brass rail for projects

MPN
293350
Brand
Reely
EAN-13
2050000083433
Order Code
17-3624
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Reely 293350 presents a robust brass angle rail, specifically engineered for precision and durability. Designed with dimensions of 500 mm in length and a cross-section of 1 mm by 1 mm, this brass rail serves as a versatile component for structural and construction applications in model building, architectural prototyping, and engineering projects. Its high-quality brass composition ensures excellent corrosion resistance, machinability, and a dependable structural profile, making it an optimal choice for projects requiring both aesthetic appeal and functional integrity. Engineers and hobbyists alike will find the Reely 293350 efficient for designing frameworks, supporting joints, and as a reliable base in conductive applications.
Type Rail
Material Brass
Content 1
Design Type Angle profile
Dimensions (L x W x H) 500 x 1 x 1 mm
Height 1mm
Length 500mm
Wall Thickness 0.25mm
Width 1mm

Reviews

Be the first to submit a review

Trustpilot