Reely 293288 Brass Angle Rail 500 x 2 x 1 mm Profiles 1 pc(s)

MPN
293288
Brand
Reely
EAN-13
2050000083419
Order Code
17-3622
Country of Origin
Germany
View Full Product Range (21)

Discontinued


Reely 293288 is a brass angle rail designed with precision for engineering applications requiring durable and reliable structural components. Measuring 500 mm in length, 2 mm in width, and 1 mm in thickness, this brass profile offers superior corrosion resistance and workability, making it ideal for projects where both strength and malleability are crucial. Commonly utilised in the construction of model frameworks, mechanical supports, and prototyping chassis, the 293288 provides a robust solution for engineers seeking dependable materials for exacting applications.
Type Rail
Material Brass
Content 1
Design Type Angle profile
Dimensions (L x W x H) 500 x 2 x 1 mm
Height 1mm
Length 500mm
Wall Thickness 0.4mm
Width 2mm

Trustpilot