Reely 293229 Brass Planar Rail 500x3x1 mm Profiles

MPN
293229
Brand
Reely
EAN-13
2050000083372
Order Code
17-3619
Country of Origin
Germany
View Full Product Range (31)

Discontinued


Reely 293229 Brass Planar Rail is a precise and reliable component designed for a variety of engineering applications. Measuring 500 mm in length, 3 mm in width, and 1 mm in thickness, it is crafted from high-quality brass which offers excellent tensile strength and corrosion resistance. This makes it ideal for use in mechanical assemblies, model construction, and custom fabrication projects where stability and durability are paramount. The brass material also facilitates easy machining processes, making it suitable for detailed work in prototyping and development. Its standardised dimensions ensure compatibility with a wide range of designs, providing engineers with versatile engineering solutions.
Type Rail
Material Brass
Content 1
Design Type Flat profile
Dimensions (L x W x H) 500 x 3 x 1 mm
Height 1mm
Length 500mm
Width 3mm

Trustpilot