Reely 293210 Brass Square Rail brass 500x1.5x1.5mm profiles

MPN
293210
Brand
Reely
EAN-13
2050000083365
Order Code
17-3618
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Reely 293210, also referred to as Reely 293210 or simply 293210, is a brass square rail profile measuring 500 mm in length with a cross-section of 1.5 mm by 1.5 mm. This product is constructed from high-quality brass, providing superior corrosion resistance and excellent thermal and electrical conductivity, which are essential properties for engineering applications. It is particularly well-suited for use in model making, electronics, and precision engineering, where components require both structural rigidity and conductivity. The brass profile is easily machinable, making it an ideal choice for custom fabrication projects that demand precise dimensions and adherence to quality standards.
Type Rail
Material Brass
Content 1
Design Type Square profile
Dimensions (L x W x H) 500 x 1.5 x 1.5 mm
Height 1.5mm
Length 500mm
Width 1.5mm

Reviews

Be the first to submit a review

Trustpilot