Reely 293180 Brass Flat Square Pipe 500 x 3 x 1.5mm 1 piece Profiles

MPN
293180
Brand
Reely
EAN-13
2050000083334
Order Code
17-3616
Country of Origin
Germany
View Full Product Range (3)

Discontinued


Reely 293180 is a brass flat square pipe characterised by its precise dimensions of 500 x 3 x 1.5 mm. This product offers engineers a high-quality, durable material with excellent thermal and electrical conductivity properties, suitable for precision projects where these aspects are crucial. Typically, such a profile is utilised in model construction, electronic enclosures, and custom fabrication tasks where the robustness of brass and the profile's flat shape are beneficial. The precision in its manufacturing ensures ease of integration into existing systems, making it an ideal choice for professional and hobbyist applications alike.
Type Pipe
Material Brass
Content 1
Design Type Flat tube profile
Dimensions (L x W x H) 500 x 3 x 1.5 mm
Height 1.5mm
Length 500mm
Wall Thickness 0.2mm
Width 3mm

Trustpilot