Reely 293172 Brass Flat Square Pipe 500x4x2mm 1pc Profiles

MPN
293172
Brand
Reely
EAN-13
2050000083327
Order Code
17-3615
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Reely 293172 offers a reliable solution for various structural and mechanical applications with its brass flat square pipe measuring 500 mm in length, 4 mm in width, and 2 mm in height. This precision-manufactured component is designed for use in model building and prototyping, where its durability and resistance to corrosion make it advantageous for engineers seeking a robust yet workable material. The brass alloy provides an optimal balance of strength and ductility, allowing for ease of cutting and machining whilst maintaining structural integrity in the finished product. Suitable for constructing frameworks and support structures, this product is ideal for intricate modelling tasks requiring precise and stable components.
Type Pipe
Material Brass
Content 1
Design Type Flat tube profile
Dimensions (L x W x H) 500 x 4 x 2 mm
Height 2mm
Length 500mm
Wall Thickness 0.3mm
Width 4mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot