Reely 236175 Brass Flat Square Pipe 500x6x3mm 1pc Nano Profiles

MPN
236175
Brand
Reely
EAN-13
2050000675799
Order Code
17-3611
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Reely 236175, also known as 236175 - Reely 236175, is featuring a brass flat square pipe with dimensions of 500 mm in length, 6 mm in width, and 3 mm in height. The precision in its manufacture makes it an ideal choice for various engineering applications, such as in the creation of structural models, prototypes, and intricate mechanical frameworks where stability and durability are essential. The use of brass is particularly advantageous due to its corrosion resistance and excellent machinability, offering engineers a reliable material for projects requiring precision and resilience. Its uniform profile and quality finish ensure compatibility with exacting industrial standards, making it a valuable addition to any engineer's toolkit.
Type Pipe
Material Brass
Content 1
Design Type Flat tube profile
Dimensions (L x W x H) 500 x 6 x 3 mm
Height 3mm
Length 500mm
Wall Thickness 0.3mm
Width 6mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot