Reely 236170 Brass Planar Rail 500 x 15 x 3 mm profile

MPN
236170
Brand
Reely
EAN-13
2050000675560
Order Code
17-3610
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Reely 236170 is a high-quality brass planar rail with dimensions of 500 mm in length, 15 mm in width, and 3 mm in thickness. This product is characterised by its robust brass construction, which offers excellent resistance to corrosion and wear, making it ideal for use in environments where durability is paramount. Typical engineering applications include its use in model engineering, particularly for the creation of precise linear structures and frameworks. Its precision-milled profile ensures compatibility with various assembly methods, providing versatility in both hobbyist and professional engineering projects. The Reely 236170 offers a reliable solution for applications requiring a sturdy and corrosion-resistant planar component.
Type Rail
Material Brass
Content 1
Design Type Flat profile
Dimensions (L x W x H) 500 x 15 x 3 mm
Height 3mm
Length 500mm
Width 15mm

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot