Reely 236169 Brass Planar Rail brass 500 mm x 15 mm x 2 mm

MPN
236169
Brand
Reely
EAN-13
2050000675829
Order Code
17-3609
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Reely 236169 is a precision-manufactured brass planar rail with dimensions of 500 mm in length, 15 mm in width, and 2 mm in thickness, specifically designed to deliver reliable performance in a variety of engineering applications. This product, easily referenced by its alternate description 236169 - Reely 236169, is constructed from high-quality brass, providing excellent strength and corrosion resistance, which is essential for applications that demand durability and stability. It is particularly suitable for use in mechanical systems, precision guide rails, and structural elements where material integrity is vital. Engineers may also find this brass rail advantageous for custom machinery fabrication, offering both malleability and toughness required for intricate design implementations.
Type Rail
Material Brass
Content 1
Design Type Flat profile
Dimensions (L x W x H) 500 x 15 x 2 mm
Height 2mm
Length 500mm
Width 15mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot