Reely 236168 Brass Planar Rail 500x12x3mm single piece

MPN
236168
Brand
Reely
EAN-13
2050000675836
Order Code
17-3608
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Reely 236168 is a Brass Planar Rail with dimensions of 500 x 12 x 3 mm, offering a robust solution for precision engineering applications. Designed for structural integrity and thermal conductivity, this product is ideal for tasks requiring reliable flatness and rigidity in environments where durability is paramount. With its precise manufacturing specifications, the rail is commonly utilised in custom construction of model railroads, mechanical prototypes, and assembly fixtures, providing consistent performance where linear stability is essential. As a material choice, brass offers excellent corrosion resistance and machinability, making the Reely 236168 a versatile component in both industrial and hobbyist projects.
Type Rail
Material Brass
Content 1
Design Type Flat profile
Dimensions (L x W x H) 500 x 12 x 3 mm
Height 3mm
Length 500mm
Width 12mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot