Reely 236167 Brass Planar Rail 500x4x1.5 mm 1 piece

MPN
236167
Brand
Reely
EAN-13
2050000675652
Order Code
17-3607
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Reely 236167 offers a high-quality brass planar rail that measures 500 mm in length, 4 mm in width, and 1.5 mm in thickness. This product, identified as 236167, is designed for robustness and precision in its applications. The brass composition provides excellent corrosion resistance and machinability, making it suitable for diverse engineering environments. Typically utilised in mechanical frameworks, electrical enclosures, and precision machining projects, this planar rail is ideal for engineers seeking durable, dependable materials. Its precise dimensions also ensure compatibility in various custom and standard design assemblies.
Type Rail
Material Brass
Content 1
Design Type Flat profile
Dimensions (L x W x H) 500 x 4 x 1.5 mm
Height 1.5mm
Length 500mm
Width 4mm

Reviews

Be the first to submit a review

Trustpilot