Reely 236166 Brass Planar Rail 500 mm x 2 mm x 1.5 mm 1 pc Profile

MPN
236166
Brand
Reely
EAN-13
2050000675768
Order Code
17-3606
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Reely 236166 is a brass planar rail with dimensions of 500 mm x 2 mm x 1.5 mm, offered as a single piece profile. This product, also referred to as the 236166, is constructed from high-quality brass, offering excellent corrosion resistance and mechanical strength. Its precise dimensions make it suitable for various engineering applications, including structural framework in model construction, support rail in precision equipment, and components in small-scale mechanical assemblies. Its robust properties and reliability ensure it meets the demanding requirements of precision engineering tasks.
Type Rail
Material Brass
Content 1
Design Type Flat profile
Dimensions (L x W x H) 500 x 2 x 1.5 mm
Height 1.5mm
Length 500mm
Width 2mm

Reviews

Be the first to submit a review

Trustpilot