Reely 236161 Brass Angle Rail 500x2.5x1mm 1pc Profiles

MPN
236161
Brand
Reely
EAN-13
2050000675614
Order Code
17-3605
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Reely 236161 Brass Angle Rail is a versatile component known for its precision and durability, with dimensions of 500 mm in length, 2.5 mm in width, and 1 mm thickness. Manufactured from high-quality brass, this angle rail offers excellent corrosion resistance and mechanical stability, making it suitable for various engineering applications, including structural support in model construction and electronics projects. The precise dimensions and robust material of the Reely 236161 ensure reliable performance in environments requiring compact and durable solutions.
Type Rail
Material Brass
Content 1
Design Type Angle profile
Dimensions (L x W x H) 500 x 2.5 x 1 mm
Height 1mm
Length 500mm
Wall Thickness 0.4mm
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot