Reely 236159 Brass U Profile 500x2.5x1mm 1pc Gold Durable Metal Strip

MPN
236159
Brand
Reely
EAN-13
2050000675621
Order Code
17-3604
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Reely 236159 is a durable brass U-profile strip measuring 500 mm in length, with a width of 2.5 mm and a thickness of 1 mm. The gold finish and precise dimensions make this metal strip suitable for various engineering applications such as constructing model frameworks, prototyping components, and providing structural support in miniature mechanical assemblies. The robustness of brass ensures longevity and resilience in both indoor and outdoor projects, making it an excellent choice for hobbyists and professionals requiring reliable structural components.
Type Rods
Material Brass
Content 1
Design Type U profile
Dimensions (L x W x H) 500 x 2.5 x 1 mm
Height 1mm
Length 500mm
Wall Thickness 0.4mm
Width 2.5mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot