Reely 236158 Brass U Profile 500 x 2 x 1.5 mm 1 pc Material: Brass Length

MPN
236158
Brand
Reely
EAN-13
2050000675638
Order Code
17-3603
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Reely 236158 refers to a precision-engineered brass U profile measuring 500 mm in length with a 2 mm width and a 1.5 mm height. This product is crafted from high-quality brass, providing excellent corrosion resistance and durability, making it well-suited for applications where structural integrity and longevity are essential. The U profile's unique geometry and material properties are ideal for use in model making, prototyping, and various types of structural supports in engineering projects. This component is often employed in the construction of frameworks that require both light weight and strength, ensuring reliability in diverse mechanical contexts.
Type Rods
Material Brass
Content 1
Design Type U profile
Dimensions (L x W x H) 500 x 2 x 1.5 mm
Height 1.5mm
Length 500mm
Wall Thickness 0.4mm
Width 2mm

Reviews

Be the first to submit a review

Trustpilot