Reely 229855 Brass Angle Rail 500 x 2 x 1.5 mm 1 pc Profiles Gold

MPN
229855
Brand
Reely
EAN-13
2050000081354
Order Code
17-3601
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Reely 229855 is a brass angle rail measuring 500 mm in length, with dimensions of 2 mm in width and 1.5 mm in thickness. This product, 229855, is crafted from high-quality brass, offering excellent corrosion resistance and durability. The gold-coloured finish not only enhances its aesthetic appeal but also provides a robust protective layer. Ideal for structural support and angle reinforcement, this brass profile is commonly utilised in engineering projects such as model making, prototyping, and construction of mechanical frameworks. Engineers appreciate its ease of machinability and versatility in creating precise angular components requiring both strength and longevity.
Type Rail
Material Brass
Content 1
Design Type Angle profile
Dimensions (L x W x H) 500 x 2 x 1.5 mm
Height 1.5mm
Length 500mm
Wall Thickness 0.4mm
Width 2mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot