Reely 229854 Brass Angle Rail 500 x 1.5 x 1 mm Single Profile 1 pc

MPN
229854
Brand
Reely
EAN-13
2050000081347
Order Code
17-3600
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Reely 229854 Brass Angle Rail, identified by the manufacturer's part number 229854, is a precision-engineered component featuring a single profile design with dimensions of 500 mm in length, 1.5 mm in width, and 1 mm in thickness. This robust brass angle rail is well-suited for a variety of engineering applications where durability and resistance to corrosive environments are paramount, such as in model construction, architectural prototypes, and custom mechanical assemblies. Its high-quality brass composition ensures excellent machinability, making it ideal for detailed projects requiring precise fabrication and assembly.
Type Rail
Material Brass
Content 1
Design Type Angle profile
Dimensions (L x W x H) 500 x 1.5 x 1 mm
Height 1mm
Length 500mm
Wall Thickness 0.3mm
Width 1.5mm

Reviews

Be the first to submit a review

Trustpilot