Reely 229852 Brass Profile U Shape 500x12x5 mm Durable Construction

MPN
229852
Brand
Reely
EAN-13
2050000081323
Order Code
17-3598
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £14.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Reely 229852 is a brass U-shaped profile measuring 500 mm in length with a sectional size of 12 mm by 5 mm, designed for robust and durable construction projects. This product, also known as 229852, features a high-quality brass composition that provides excellent resistance to corrosion and wear, making it suitable for demanding environments. It is often utilised in applications requiring precise alignment and structural support, such as framework creation, railings, and architectural detailing in engineering projects. This versatile profile's material properties ensure reliability and longevity in both indoor and outdoor settings.
Type Rods
Material Brass
Content 1
Design Type U profile
Dimensions (L x W x H) 500 x 12 x 5 mm
Height 5mm
Length 500mm
Wall Thickness 1mm
Width 12mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot