Reely 229851 Brass Profile U Shape 500x8x3mm 1 pc Gold

MPN
229851
Brand
Reely
EAN-13
2050000081316
Order Code
17-3597
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £5.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Reely 229851 is a brass profile featuring a U shape, measuring 500 mm in length, 8 mm in width, and 3 mm in thickness, finished in a gold colour. This product, also referred to as 229851, is crafted from high-quality brass, providing excellent durability and resistance to corrosion, making it suitable for demanding environments. Commonly used in engineering applications such as structural frameworks, decorative trim, and support brackets, this precision-engineered component ensures reliable performance and versatility in various mechanical or architectural contexts. Its robust construction and precise dimensions cater to the needs of professionals requiring consistent and dependable material for their designs.
Type Rods
Material Brass
Content 1
Design Type U profile
Dimensions (L x W x H) 500 x 8 x 3 mm
Height 3mm
Length 500mm
Wall Thickness 1mm
Width 8mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot