Reely 229848 Brass U Profile 500x3x1mm 1pc

MPN
229848
Brand
Reely
EAN-13
2050000081293
Order Code
17-3595
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Reely 229848, identified by the manufacturer's part number, is a brass U profile distinguished by its precise dimensions of 500 mm in length, 3 mm in width, and 1 mm in wall thickness. Known for its strength and corrosion resistance, this brass profile is suitable for applications where structural integrity and longevity are vital, such as in model making, architectural prototyping, and mechanical engineering projects. The high precision and durability of the 229848 make it ideal for use in environments that require reliable and consistent performance. Its material properties ensure suitability for both indoor and outdoor applications, providing engineers with a versatile component for complex assemblies.
Type Rods
Material Brass
Content 1
Design Type U profile
Dimensions (L x W x H) 500 x 3 x 1 mm
Height 1mm
Length 500mm
Wall Thickness 0.4mm
Width 3mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot