Reely 229838 Brass Profile 500x4.5x4.5mm H shape durable brass material

MPN
229838
Brand
Reely
EAN-13
2050000081200
Order Code
17-3592
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Reely 229838 part number denotes a brass profile featuring a 500 mm length and cross-sectional dimensions of 4.5 mm by 4.5 mm, configured in an H shape. This product, also recognised by the alternate description 229838 - Reely 229838, is crafted from durable brass material, known for its excellent corrosion resistance and good strength-to-weight ratio. Such profiles find typical engineering applications in model making, architectural structures, and various construction projects requiring precision and strength in a compact profile. The intrinsic properties of brass also make this profile suitable for components in electrical and plumbing systems, where both dimensional stability and aesthetic appeal are valued.
Type Rods
Material Brass
Content 1
Design Type H profile
Dimensions (L x W x H) 500 x 4.5 x 4.5 mm
Height 4.5mm
Length 500mm
Wall Thickness 0.5mm
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot