Reely 229821 Brass Square Rail 200x30x30mm rail profiles

MPN
229821
Brand
Reely
EAN-13
2050000081057
Order Code
17-3590
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £33.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Reely 229821 is a brass square rail featuring a profile dimension of 200x30x30 mm. This product, designated as Reely 229821, is crafted from high-quality brass, providing excellent corrosion resistance and durability for long-lasting performance in demanding environments. Typically, such rail profiles are utilised in precision engineering applications, including structural support in model building, prototyping, and mechanical system frameworks where reliable, rigid components are essential. The uniform cross-sectional dimensions ensure consistent load-bearing capacity across its length, making it a versatile option for engineers seeking robust materials in their designs.
Type Rail
Material Brass
Content 1
Design Type Square profile
Dimensions (L x W x H) 200 x 30 x 30 mm
Height 30mm
Length 200mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot