Reely 229819 Brass Square Rail 200 x 20 x 20 mm Profiles

MPN
229819
Brand
Reely
EAN-13
2050000081033
Order Code
17-3588
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £17.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Reely 229819 is a brass square rail with dimensions of 200 x 20 x 20 mm, designed for high durability and precision in engineering applications. As under the designation 229819 - Reely 229819, it features high tensile strength and excellent corrosion resistance, making it suitable for use in environments that require robust structural support. Ideal for use in mechanical assembly, prototype development, and custom fabrication, this rail is particularly valuable in industries where precise material specifications are critical to performance.
Type Rail
Material Brass
Content 1
Design Type Square profile
Dimensions (L x W x H) 200 x 20 x 20 mm
Height 20mm
Length 200mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot