Reely 226704 Brass Angle Rail 500x1.5x1.5mm 1pc Sturdy durable construction

MPN
1.5 X 1.5
Brand
Reely
EAN-13
2050000083877
Order Code
17-3547
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockFurther 94 despatched in 4 working days

Reely 226704 is a high-quality brass angle rail with dimensions of 500 mm in length and a cross section of 1.5 mm by 1.5 mm, identified alternatively as Reely 1.5 X 1.5 under the description 295973. Designed with sturdy and durable construction, this brass angle rail is ideal for applications requiring corrosion resistance and structural integrity. It is commonly used in engineering projects such as frame construction, model making, and bracing applications, where precision and reliability are paramount. The brass composition provides excellent machinability and thermal conductivity, making it a versatile component in both mechanical and electrical assemblies. This product from Reely is engineered to meet the demands of professional and hobbyist applications alike.
Type Rail
Material Brass
Content 1
Design Type Angle profile
Dimensions (L x W x H) 500 x 1.5 x 1.5 mm
Height 1.5mm
Length 500mm
Wall Thickness 0.3mm
Width 1.5mm

Reviews

Be the first to submit a review

Trustpilot