Reely 222306 Brass Square Rail 500 x 5.5 x 5.5 mm Profiles

MPN
222306
Brand
Reely
EAN-13
2050000079474
Order Code
17-3587
Country of Origin
Germany
View Full Product Range (20)

Discontinued


Reely 222306 is a high-quality brass square rail with dimensions of 500 x 5.5 x 5.5 mm, distinguished by its robust construction and precise engineering. This product offers excellent resistance to corrosion and mechanical wear, making it an ideal component for projects requiring both durability and strength. Common applications for this brass profile include use in model engineering, architectural frameworks, and precision machining where reliable and precise metal profiles are essential. The product's consistent dimensions and material properties ensure its suitability for various demanding technical applications, aligning with the stringent requirements of engineering projects.
Type Rail
Material Brass
Content 1
Design Type Square profile
Dimensions (L x W x H) 500 x 5.5 x 5.5 mm
Height 5.5mm
Length 500mm
Width 5.5mm

Alternatives (1)


Trustpilot