Reely 222302 Brass Square Rail 500x3.5x3.5 mm Profiles

MPN
222302
Brand
Reely
EAN-13
2050000079450
Order Code
17-3585
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Reely 222302 - Reely's 222302 Brass Square Rail is a precision-engineered profile that measures 500 mm in length with a consistent 3.5 mm by 3.5 mm square cross-section. Crafted from high-quality brass, this product offers excellent durability, resistance to corrosion, and reliable electrical conductivity, making it suitable for a range of technical applications. Common uses include structural support in model construction, conductive pathways in electronic assemblies, and components in mechanical systems where precision and innate stability are required. Its dimensions and material properties ensure compatibility with a variety of engineering projects that demand a solid and conductive material.
Type Rail
Material Brass
Content 1
Design Type Square profile
Dimensions (L x W x H) 500 x 3.5 x 3.5 mm
Height 3.5mm
Length 500mm
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot