Reely 222299 Brass Planar Rail 500x15x4 mm 1 pc Material: Brass

MPN
222299
Brand
Reely
EAN-13
4064161487236
Order Code
17-3584
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £6.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Reely 222299 brass planar rail, is a robust and versatile component for engineering applications. The rail measures 500 mm in length, 15 mm in width, and 4 mm in thickness, making it suitable for projects requiring precision and stability in structural assemblies. Manufactured from high-quality brass, it offers excellent resistance to corrosion and wear, making it ideal for use in environments where durability is paramount. This planar rail is commonly utilised in the construction of mechanical systems, automotive component assemblies, and custom machinery, where precise alignment and support are critical.
Type Rail
Material Brass
Content 1
Design Type Flat profile
Dimensions (L x W x H) 500 x 15 x 4 mm
Height 4mm
Length 500mm
Width 15mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot